Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BD680

Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
$ 0.179
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BD680.

IHS

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.318
$ 0.318
Stock
0
196,097
196,097
Authorized Distributors
1
5
5
Mount
-
Through Hole
Through Hole
Case/Package
TO-126
TO-126
TO-126
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-2.8 V
-2.8 V
hFE Min
750
750
750
Power Dissipation
40 W
14 W
14 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp BD680 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP Transistor 2.8V @IC=2A IB=40mA 1.25W 5V 80V 80V 4A TO-225-AA
Transistor GP BJT PNP 80V 4A 3-Pin TO-126
Avnet Japan
DARLINGTON TRANSISTOR, TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -4A; DC Current Gain hFE: 750hFE; Transistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]