What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp BC846B

Transistor GP BJT NPN 65V 100mA 3-Pin SOT-23
$ 0.024
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BC846B.

element14 APAC

Datasheet4 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
+56.05%

Related Parts

ON SEMI SBC856ALT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
BCR141 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
BCR133 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
Diodes Inc.BC846A
Trans GP BJT NPN 65V 0.1A Automotive 3-Pin SOT-23
Rochester ElectronicsBC846AE6433
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC856B-7-F
BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23

Descriptions

Descriptions of Multicomp BC846B provided by its distributors.

Transistor GP BJT NPN 65V 100mA 3-Pin SOT-23
Avnet Japan
Transistor, Npn, 65V, 0.1A, Sot-23; |Multicomp Pro BC846B
90mV @IC =10 mA;IB=0.5mA;Tamb=25°C 1NPN 250mW 6V 80V 65V 100mA SOT-23 SMD mount
TRANSISTOR, NPN, 65V, 0.1A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 250mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Tra

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]