Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BAV99

Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BAV99.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+37.18%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.07
$ 0.07
Stock
428,694
59,642,971
59,642,971
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
855 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp BAV99 provided by its distributors.

Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 Cut Tape
Diode, Switching, Sot-23; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:75V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:6Ns; Forward Surge Current:4.5A; Diode Case Style:Sot-23 Rohs Compliant: Yes |Multicomp Pro BAV99+
DIODE, SWITCHING, SOT-23; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:6ns; Forward Surge Current Ifsm Max:4.5A; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3Pins; Product Range:BAV99 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Current If Vf:10mA; Current Ifsm:500mA; Junction Temperature Tj Max:150°C; Reverse Voltage Vr Max:75V; SMD Marking:A7; Termination Type:Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99+