Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 5504F1-15S-02A-03

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40unc
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 5504F1-15S-02A-03.

IHS

Datasheet2 pages5 years ago
Datasheet1 page8 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Multicomp 5504F1-15S-02A-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Multicomp 5504F1-15S-02A-03 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40unc
Conn D-Sub SKT 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn D Subminiature RCP 15 POS DA Shell Size 2.77mm Solder RA Panel Mount/Through Hole
Avnet Japan
SOCKET, D SUB, R/A, PCB, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 5504 Series; Connector Body Material: Metal Body; Contact Material: Copper

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5504F1-15S02A03