Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2N6051

Transistor GP BJT PNP 80V 12A 2-Pin TO-3

$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N6051.

Newark

Datasheet4 pages13 years ago
Datasheet5 pages17 years ago

Farnell

Inventory History

3 month trend:
-54.07%

Related Parts

onsemi2N5884
Tray Through Hole PNP Single Bipolar (BJT) Transistor 20 @ 10A 4V 25A 200W 4MHz

Descriptions

Descriptions of Multicomp 2N6051 provided by its distributors.

Transistor GP BJT PNP 80V 12A 2-Pin TO-3
Avnet Japan
150W 5V 80V 80V 12A TO-204-AA
Bipolar Transistor, Pnp, -80V, To-3; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:80V; Transition Frequency Ft:4Mhz; Power Dissipation Pd:150W; Dc Collector Current:12A; Dc Current Gain Hfe:18000Hfe; No. Of Pins:2Pins Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6051.
  • 2N6051..