Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2N3053

Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N3053.

IHS

Datasheet2 pages7 years ago

element14 APAC

CAD Models

Download Multicomp 2N3053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.284
Stock
75,928
11,192
Authorized Distributors
0
4
Mount
Through Hole
-
Case/Package
TO-39
TO-39
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
700 mA
-
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
1.4 V
hFE Min
50
50
Power Dissipation
500 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp 2N3053 provided by its distributors.

Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
Transistor GP BJT NPN 40V 700mA 3-Pin TO-39
Avnet Japan
Bipolar Transistor, Npn, 40V, To-39; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:700Ma; Power Dissipation:800Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Multicomp Pro 2N3053
BIPOLAR NW; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:500mW; DC Collector Current:700mA; DC Current Gain hFE:50; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Transistor Case Style:TO-39; Collector Emitter Voltage Vces:1.4V; Current Ic Continuous a Max:700mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:50; Operating Temperature Range:-65°C to +200°C; Package / Case:TO-39; Termination Type:Through Hole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3053.
  • 2N3053@@@@