Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2312407

Electric Fuse, 25A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
$ 2.32
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2312407.

Newark

Datasheet3 pages13 years ago
Datasheet3 pages17 years ago

Farnell

Inventory History

3 month trend:
-63.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
Mersen16543
Hrc Fuse, Class Am, 400 V, 400 V, 32 A, Midget Rohs Compliant: Yes
MersenA214107
MERSEN (FERRAZ) CYLINDRICAL FUSE-LINK GG 10X38 IEC 400VAC IEC 250VDC 32A
EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
MersenW216656
Electric Fuse, 32A, 500VAC, 250VDC, 120000A (IR), Inline/holder
Multicomp2312406
Electric Fuse, 20A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII

Descriptions

Descriptions of Multicomp 2312407 provided by its distributors.

Electric Fuse, 25A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
Fuse, Bottle, Gl, 25A, Dii; |Multicomp Pro 2312407
FUSE, BOTTLE, GL, 25A, DII; Product Range: -; Fuse Current: 25A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: 400VDC; Fuse Size Metric: 22mm x 50mm; Fuse Size Imperial: 0.87" x 1.97"; Blow Characteristic: gG; SVHC: No SVHC (

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]