Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 1N5369B

Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE

$ 0.231
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N5369B.

IHS

Datasheet5 pages16 years ago

Inventory History

3 month trend:
-13.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.256
Stock
1,314
10,635
Authorized Distributors
1
1
Mount
-
-
Case/Package
-
-
Zener Voltage
51 V
47 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp 1N5369B provided by its distributors.

Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
Diode, Zener, 5W, 51V, 5%, Do-201Ae; |Multicomp Pro 1N5369B
±5% 500nA 51V 27Ω 5W Single Diode DO-201-AE

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]