Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 1N5353B

Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
$ 0.082
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N5353B.

IHS

Datasheet5 pages16 years ago

Newark

element14

Inventory History

3 month trend:
-1.10%

CAD Models

Download Multicomp 1N5353B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.082
$ 0.082
Stock
40,137
4,896
Authorized Distributors
1
1
Mount
-
-
Case/Package
-
-
Zener Voltage
16 V
15 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp 1N5353B provided by its distributors.

Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
1μA 16V 2.5Ω 5W Through hole mounting 9mm(Length)
齐纳 二极管, 16V, 5W, DO-15;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5353B.