Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 1N4148W

Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N4148W.

IHS

Datasheet3 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-13.71%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.026
$ 0.026
Stock
1,375,083
32,873,194
32,873,194
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 1N4148W provided by its distributors.

Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Hyper-Fast Recovery Rectifier 150mA 2-Pin SOD-123F
Avnet Japan
DIODE, SMALL SIG, 300V, 0.15A, SOD-123F
Diode, Small Sig, 300V, 0.15A, Sod-123F; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:2A; No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro 1N4148W+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148W+