Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-65-0

Alligator Clip 0.75 in. Jaw Opening Steel 30A 3.23 in. Clip Black Insulating Sleeve
$ 6.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-65-0.

SOS electronic

Datasheet1 page6 years ago

TME

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.71%

Related Parts

MuellerBU-65-2
Alligator Clip 30A 1000V Banana Plug Styles Contents: (1) Clips
MuellerBU-65-4
Yellow Insulated Plug-On Safety Alligator Clip - 30 Amp
MuellerBU-24APN
Mueller Electric Alligator clips, 25A, 19mmOpen your mouth, , Galvanized steel contacts

Descriptions

Descriptions of Mueller BU-65-0 provided by its distributors.

Alligator Clip 0.75 in. Jaw Opening Steel 30A 3.23 in. Clip Black Insulating Sleeve
ALLIGATOR CLIP, STEEL, 30A, 19MM, BLK; Connector Type: Alligator Clip; Current Rating: 30A; Jaw Opening Max: 19mm; Insulator Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Large Safety Alligator Clip; Conector, Tipo:Alligator Clip; Apertura Máxima De La Mordaza:19Mm; Intensidad Nominal:30A; Aislante, Color:Negro; Contacto, Chapado:Níquel; Contacto, Material:Acero; Longitud Total:3.23" |Mueller Electric BU-65-0
Size (Diameter) mm = 4 / Clip Type = Alligator Clip / Termination Type = Banana Plug / Clip Colour = Black / Jaw Opening Max. mm = 19 / Rated Voltage kV = 1 / Rated Current A = 30 / Contact Material = Nickel-Plated Steel / Insulation Material = Polyamide

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU65-0