Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-60S

Alligator Clip, Steel, 10A, Screw Conn, 4MM Banana Plug Compat, BU-60 Series
$ 0.664
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-60S.

Master Electronics

Datasheet1 page19 years ago
Datasheet2 pages20 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-4.37%

Related Parts

MuellerBU-60HS-2
Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port Red
MuellerBU-70C
Mueller BU-70C Solid Copper Mini Alligator Clip with Short Crimp Tail 10A
MuellerBU-60HS-0
Black Alligator Steel Clip Acetate Handle & Screw - 10 Amp

Descriptions

Descriptions of Mueller BU-60S provided by its distributors.

ALLIGATOR CLIP, STEEL, 10A, SCREW CONN, 4MM BANANA PLUG COMPAT, BU-60 SERIES
ALLIGATOR CLIP W/SCREW, 10A, 7.9MM; Connector Type: Alligator Clip; Current Rating: 10A; Jaw Opening Max: 7.9mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Size (Diameter) mm = 4 / Clip Type = Alligator Clip / Termination Type = Banana Plug / Termination Type = Soldering / Termination Type = Crimp / Termination Type = Screw / Clip Colour = Metal / Jaw Opening Max. mm = 7.9 / Rated Current A = 10 / Contact Material = Nickel-Plated Steel

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU60S