Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-41C-0

Mueller BU-41C-0 Battery Clip Steel Black 38mm Clamp 153mm Length
$ 20.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-41C-0.

TME

Datasheet1 page11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-17.65%

Related Parts

MuellerBU-41C-2
Mueller BU-41C-2 Battery Clip Copper Red 38mm Max Clamp 1pc
MuellerBU-41CPN
Battery Clip, Solid Copper, 400A, 38Mm Rohs Compliant: Yes |Mueller Electric BU-41CPN
MuellerBU-114-2
Clip, steel, 400 amp Parrot red

Descriptions

Descriptions of Mueller BU-41C-0 provided by its distributors.

Mueller BU-41C-0 Battery Clip Steel Black 38mm Clamp 153mm Length
Mueller Electric Alligator clips, 400A, Black, 39.7mmOpen your mouth, isolation
Cable Accessories Plier-Type Clip Solid Copper Black
Black Plier-Type Copper Clip - 400 Amp
CONN TEST CLIPS BLACK INSULATED SOLID COPPER CONT MTL SOLID COPPER 400A
Test Connectors, Probes & Testleads Large Plier-Style Clips BLACK
Battery/Plier Type Spring Clip Copper
Test lead stackable banana to black
BATTERY CLIP; CURRENT RATING: 400A; BODY
BATTERY CLIP, COPPER, 400A, 38MM, BLK;
BATTERY CLIP COPPER INSUL 400A
Clip Type = Battery Clip / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Black / Jaw Opening Max. mm = 38 / Rated Current A = 400 / Contact Material = Copper / Insulation Material = PVC

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-41C-0.
  • BU41C0