Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-41C-2

Mueller Electric Alligator clips, 400A, red, 39.7mmOpen your mouth, isolation
$ 20.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-41C-2.

TME

Datasheet1 page11 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.93%

Related Parts

MuellerBU-41C-0
Mueller BU-41C-0 Battery Clip Steel Black 38mm Clamp 153mm Length
MuellerBU-41CPN
Battery Clip, Solid Copper, 400A, 38Mm Rohs Compliant: Yes |Mueller Electric BU-41CPN
MuellerBU-114-2
Clip, steel, 400 amp Parrot red

Descriptions

Descriptions of Mueller BU-41C-2 provided by its distributors.

Mueller Electric Alligator clips, 400A, red, 39.7mmOpen your mouth, isolation
BATTERY CLIP, COPPER, 400A, 38MM, RED; Connector Type: Battery Clip; Current Rating: 400A; Jaw Opening Max: 38mm; Insulator Colour: Red; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Clip Type = Battery Clip / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Red / Jaw Opening Max. mm = 38 / Rated Current A = 400 / Contact Material = Copper / Insulation Material = PVC
Battery Clip, 1.563In, Red, 400A; Conector, Tipo:Alligator Clip; Apertura Máxima De La Mordaza:1.563"; Intensidad Nominal:400A; Aislante, Color:Rojo; Características:Locks On To Both Side And Top Mounted Battery Terminals; Color:Red |Mueller Electric BU-41C-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU41C2