Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-21APN

Mueller Electric Alligator clips, 50A, 27mmOpen your mouth, , Galvanized steel contacts

$ 3.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-21APN.

TME

Datasheet1 page13 years ago

Farnell

SOS electronic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.89%

Related Parts

MuellerBU-25
Mueller Electric Alligator clips, 40A, 19mmOpen your mouth, , Galvanized steel contacts
MuellerBU-21APS
Mueller Electric Alligator clips, 50A, 27mmOpen your mouth, , Galvanized steel contacts
MuellerBU-46A-0
Test Connectors, Probes & Testleads 50A STEEL CLIP BLACK

Descriptions

Descriptions of Mueller BU-21APN provided by its distributors.

Mueller Electric Alligator clips, 50A, 27mmOpen your mouth, , Galvanized steel contacts
AUTOMOTIVE TEST CLIP, STEEL, 50A, 27MM; Connector Type: Test Clip; Current Rating: 50A; Jaw Opening Max: 27mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Temperature range: -25 ... +80 °C Colour: Blank Contact A: Battery Clip Contact B: Screw Connector / Crimp Connection Contact material: Zinc-Plated Steel Rated voltage: 30 VAC 60 VDC, 50 A Overall length: 105 mm

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-21-APN
  • BU21APN