Mueller BU-46A-0

Test Connectors, Probes & Testleads 50A STEEL CLIP BLACK
$ 1.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-46A-0.

TME

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+2.86%

Related Parts

MuellerBU-46A-2
Mueller Electric Alligator Clip, 50A, Red, 29mm Jaw, Insulated, Copper-Plated Steel Contact
MuellerBU-27C
Conn Test Clip 1 POS Crimp/Screw ST Cable Mount 1 Port Automotive
Mueller Electric Alligator Clip, 50A, 29mm Jaw, Copper-Plated Steel Contact

Descriptions

Descriptions of Mueller BU-46A-0 provided by its distributors.

Test Connectors, Probes & Testleads 50A STEEL CLIP BLACK
MINI PLIER STYLE CLIP, 50A, 29MM, BLK; Connector Type: Test Clip; Current Rating: 50A; Jaw Opening Max: 29mm; Insulator Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Clip Type = Plier Style Clip / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Black / Jaw Opening Max. mm = 29 / Rated Current A = 50 / Contact Material = Copper-Plated Steel / Insulation Material = PVC

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU46A0