Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-110-0

Conn Test Clip PL Crimp ST Cable Mount 1 Port Black
$ 2.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-110-0.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
-8.22%

Related Parts

MuellerBU-110-2
CLIP ALLIG. 10 AMP FULLY INSUL | Mueller BU-110-2
MuellerBU-60CS
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
MuellerBU-63-0
Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port Black

Descriptions

Descriptions of Mueller BU-110-0 provided by its distributors.

Conn Test Clip PL Crimp ST Cable Mount 1 Port Black
Miniature Crocodile Clip, Black, 6A, 300V
Mini isulated alligator clip black
GATOR CLIP STEEL INSULATED 10A
MINI INSULATED SAFETY CLIP, BLACK
MINI INSULATED ALLIGATOR CLIP BK
Mueller Electric BU-110-0 ワニ口クリップ
Mini Alligator Clip, 11.2Mm, Black, 10A; Connector Type:Mini Alligator Clip; Current Rating:10A; Jaw Opening Max:11.2Mm; Insulator Colour:Black; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mueller Electric BU-110-0.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-110-0.