Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS366AN

Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS366AN.

IHS

Datasheet3 pages26 years ago
Datasheet3 pages29 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 14.222
$ 14.222
Stock
4,833
16,942
16,942
Authorized Distributors
0
0
0
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
-
Buffer
Buffer
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-
-1 mA
-1 mA
Propagation Delay
18 ns
45 ns
45 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi SN74LS366AN provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin PDIP
Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS366AN
  • SN74LS366 AN