Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS137N

3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS137N.

IHS

Datasheet3 pages29 years ago

Jameco (USA)

Alternate Parts

Price @ 1000
$ 13.605
$ 13.605
Stock
7,759
101,559
101,559
Authorized Distributors
0
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer, Latch
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
1
-
-
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-400 µA
-400 µA
Supply Type
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi SN74LS137N provided by its distributors.

3-LINE TO 8-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16
3-Line to 8-Line Decoders/Demultiplexers with Address Latches DIP-16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd