Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS01N

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS01N.

IHS

Datasheet2 pages29 years ago

Alternate Parts

Price @ 1000
$ 10.843
Stock
11,231
98,530
Authorized Distributors
0
1
Case/Package
DIP
CDIP
Number of Pins
-
14
Logic Function
-
NAND
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
28 ns
32 ns
Low Level Output Current
-
4 mA
High Level Output Current
-
-100 µA
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date1999-07-31
LTD Date2000-01-31

Descriptions

Descriptions of onsemi SN74LS01N provided by its distributors.

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd