Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola MTP8P10

Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MTP8P10.

IHS

Datasheet6 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
Stock
14,596
97,632
Authorized Distributors
0
2
Mount
-
-
Case/Package
-
TO-220AB
Drain to Source Voltage (Vds)
-
100 V
Continuous Drain Current (ID)
8 A
8 A
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola MTP8P10 provided by its distributors.

Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Images

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc