Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola LM158H

Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, MBCY8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola LM158H.

IHS

Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 15.08
$ 15.08
Stock
5,283
225,576
225,576
Authorized Distributors
0
5
5
Case/Package
-
TO-99
TO-99
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
85 dB
70 dB
70 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Motorola LM158H provided by its distributors.

Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, MBCY8
IC OPAMP GP 1MHZ TO99-8

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc