Motorola LM101AH

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola LM101AH.

IHS

Datasheet4 pages26 years ago

CAD Models

Download Motorola LM101AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.8
$ 19.8
Stock
1
240,899
240,899
Authorized Distributors
0
5
5
Case/Package
TO-99
TO-99
TO-99
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
-
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola LM101AH provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc