Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC109C

Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC109C.

IHS

Datasheet4 pages17 years ago
Datasheet1 page0 years ago
Datasheet7 pages25 years ago
Datasheet3 pages25 years ago
Datasheet2 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.251
Stock
0
3,216
Authorized Distributors
0
1
Mount
-
-
Case/Package
-
-
Polarity
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
200 mA
-
Transition Frequency
150 MHz
-
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
380
-
Power Dissipation
1 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1970-09-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi BC109C provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd