Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC108C

Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for BC108C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC108C.

IHS

Datasheet4 pages17 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.254
Stock
0
3,982
Authorized Distributors
0
1
Mount
-
-
Case/Package
-
-
Polarity
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
200 mA
-
Transition Frequency
150 MHz
-
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
380
-
Power Dissipation
1 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi BC108C provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
Transistor NPN BC108C PHILIPS milliampere=100 TO18

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd