Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola BC107B

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola BC107B.

IHS

Datasheet1 page16 years ago
Datasheet4 pages17 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago
Datasheet7 pages25 years ago
Datasheet3 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.262
Stock
1
27,622
Authorized Distributors
0
1
Mount
-
-
Case/Package
-
-
Polarity
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
100 mA
-
Transition Frequency
150 MHz
-
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
180
-
Power Dissipation
1 W
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1970-09-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date1999-06-22
LTD Date1999-12-22

Descriptions

Descriptions of Motorola BC107B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc