Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi AM26LS32PC

Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AM26LS32PC.

IHS

Datasheet3 pages0 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 28.29
Stock
4,210
203,266
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
Receiver
Interface
-
RS-422
Number of Drivers
-
0
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi AM26LS32PC provided by its distributors.

Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
QUAD LINE RECEIVER PDIP16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32 PC