Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola 2N930

Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola 2N930.

IHS

Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet7 pages25 years ago
Datasheet3 pages25 years ago
Datasheet4 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.077
Stock
1
52,340
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
TO-18
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
45 V
Max Collector Current
30 mA
30 mA
Transition Frequency
30 MHz
-
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
15
100
Power Dissipation
1.2 W
300 mW

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1970-02-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola 2N930 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N930#
  • 2N930##
  • 2N930###
  • 2N930####