Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N4037

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4037.

IHS

Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet9 pages19 years ago
Datasheet1 page19 years ago
Datasheet1 page0 years ago
Datasheet12 pages25 years ago
Datasheet4 pages27 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.314
Stock
5
1,607
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-39
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
40 V
-
Max Collector Current
1 A
-
Transition Frequency
60 MHz
-
Collector Emitter Saturation Voltage
1.4 V
-
hFE Min
50
-
Power Dissipation
5 W
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1971-01-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date1999-09-10
LTD Date2000-03-10

Descriptions

Descriptions of onsemi 2N4037 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4037####
  • 2N4037@@
  • 2N4037@@@