Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola 2N3741

Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola 2N3741.

IHS

Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page27 years ago

Alternate Parts

Price @ 1000
$ 20.692
$ 20.692
Stock
5
78,648
78,648
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-66
TO-66
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
1 A
4 A
4 A
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
10
30
30
Power Dissipation
25 W
25 W
25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1970-08-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola 2N3741 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin
MOTOROLA TO66

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3741##
  • 2N3741###