Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola 2N3716

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola 2N3716.

IHS

Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page27 years ago
Datasheet6 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 54.4
Stock
66
51,419
Authorized Distributors
0
3
Mount
-
Through Hole
Case/Package
-
TO-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
10 A
10 A
Transition Frequency
30 kHz
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1988-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola 2N3716 provided by its distributors.

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3716#
  • 2N3716##
  • 2N3716###