What’s new: Find the right parts faster with our redesigned experience

Learn more

Monolithic Power Systems MP3426DL-LF-P

Boost Switching Regulator IC Positive Adjustable 3.2V 1 Output 6A (Switch) 14-VF
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3426DL-LF-P.

Monolithic Power Systems

Datasheet15 pages4 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.42%

CAD Models

Download Monolithic Power Systems MP3426DL-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54623RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP3426DL-LF-P provided by its distributors.

Boost Switching Regulator IC Positive Adjustable 3.2V 1 Output 6A (Switch) 14-VF
6A 35V Boost Converter with Programmable Switching Frequency
Conv DC-DC Single Step Up 3.2V to 22V 14-Pin QFN
Tape & Reel (TR) Active Step-Up 2015 DC to DC switching regulator 22V 6A Switch 300kHz~2MHz -40C~85C TA
Boost No 300KHz~2MHz Adjustable 1 35V 3.2V 22V 3.2V QFN
IC REG BOOST ADJUSTABLE 6A 14QFN
DC/DC CONV, BOOST, 540KHZ, 85DEG C;
Dc/Dc Conv, Boost, 540Khz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:3.2V; Input Voltage Max:22V; Max Output Current:6A; Ic Case/Package:Qfn-Ep; No. Of Pins:14Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3426DL-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS