What’s new: Find the right parts faster with our redesigned experience

Learn more

Monolithic Power Systems MP20045DQ-LF-P

56dB(1kHz) 110¦ÌA Adjustable 1A 1 1.5V 2.5V 5V 5.5V 280mV@ 1A 0.3 % 0.15%/V QFN-8 , 3.1mm
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP20045DQ-LF-P.

Monolithic Power Systems

Datasheet12 pages4 years ago

Farnell

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MP20045DQ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Analog DevicesADP322ACPZ-165-R7
LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-115-R7
LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-155-R7
LDO Regulator Pos 3.3V1.8V1.5V 0.2A 16-Pin LFCSP EP T/R
Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP20045DQ-LF-P provided by its distributors.

56dB(1kHz) 110¦ÌA Adjustable 1A 1 1.5V 2.5V 5V 5.5V 280mV@ 1A 0.3 % 0.15%/V QFN-8 , 3.1mm
Adjustable Positive LDO Regulator, 1.5V Min, 5V Max, 0.28V Dropout, PDSO8
IC REG LINEAR POS ADJ 1A 8QFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3)
稳压器, LDO, 可调, 5V, 1A, -40 至 85度 C;
LDO, ADJ, 5V, 1A, -40 TO 85DEG C;
Ldo, Adj, 5V, 1A, -40 To 85Deg C; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.5V; Output Voltage Max:5V; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP20045DQ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS