Analog Devices ADP322ACPZ-155-R7

LDO Regulator Pos 3.3V1.8V1.5V 0.2A 16-Pin LFCSP EP T/R
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP322ACPZ-155-R7.

HQonline

Datasheet26 pages11 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+2.95%

CAD Models

Download Analog Devices ADP322ACPZ-155-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP322ACPZ-155-R7.

Related Parts

Analog DevicesADP320ACPZ331815R7
LDO Regulator Pos 3.3V/1.8V/1.5V 0.2A 16-Pin LFCSP T/R
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Analog DevicesADP1752ACPZ-1.5-R7
LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1752ACPZ-1.0-R7
LDO Regulator Pos 1V 0.8A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADP322ACPZ-155-R7 provided by its distributors.

LDO Regulator Pos 3.3V1.8V1.5V 0.2A 16-Pin LFCSP EP T/R
LDO VOLTAGE REGULATOR, 200 mA, 1.5 V, 16-LFCSP
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
70dB 160μA positive electrode Fixed 200mA,200mA,200mA 3 1.5V,1.8V,3.3V 1.8V 3.3V 5.5V -0.17V@ 200mA 0.001%/mA(Typ) 0.01(Typ) SMD mount,glue mount 3mm*3mm*730μm
IC, LDO REG, 200 mA, 1.5 V, 16-LFCSP; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:110mV; No. of Pins:16; Output Current:200mA; Operating Temperature Range:-40°C to +125°C; Package / Case:16-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP322ACPZ155R7