Molex 95522-2647

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95522-2647.

IHS

Datasheet3 pages6 years ago

Molex

HQonline

Master Electronics

Farnell

Inventory History

3 month trend:
-22.96%

CAD Models

Download Molex 95522-2647 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST Through Hole 6 Terminal Single Port Tray
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None

Descriptions

Descriptions of Molex 95522-2647 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Modular Jack, Vertical, Top Entry, Through Hole, 6/4, High Profile, with Ribs, Tray
Modular Connectors / Ethernet Connectors HIPRO TE 6/4 JACK HIPRO TE 6/4 JACK
Modular Connectors / Ethernet Connectors MDJCK 6/4 VT PANEL STOP RIBS
RJ Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack
Conn RJ-11 RCP 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Frame
MODULAR CONN, 6P4C, JACK, CAT3, TH; Modular Connector Type: Modular Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P4C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0955222647
  • 955222647