What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 94550-4004

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug

$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 94550-4004.

IHS

Datasheet1 page12 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.54%

Supply Chain

Country of OriginIT
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1376390-1
CONN PLUG HSG 4POS 5.00MM / 4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
TE Connectivity521206-1
Socket housing, 4 pole, pitch 5 mm, straight, blue, 521206-1
TE Connectivity1241965-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
Header Connector,Hybrid,PLUG,0+4 Contacts,SKT,WIRE Terminal
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP928247-4
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 94550-4004 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
HSG RAST5 4CKT NO-FLAME NATURAL COLOUR | Molex Incorporated 94550-4004
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 4 Circuits, Natural, Glow-Wire Capable
Connector Housing, Rcpt, 4Pos, 5Mm; |Molex 94550-4004
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Bag
Housing Pre-ordered Connectors RoHS
CONN HOUSING, RCPT, 4POS, 5MM, NATURAL; Pitch Spacing:5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:RAST 5 94550 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0945504004
  • 945504004
  • 945504004.