Molex 94030-3911

Quick Disconnect, Female, for (1.00-2.50mm²) 14-16 AWG Wire, Accepts 6.35 x 0.81mm Tab
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 94030-3911.

Molex

Datasheet1 page24 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIT
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Quick Disconnect Flag Terminal for 1.31-0.52mm² 18-20 AWG Wire, Accepts 4.75 x 0.81mm Tab, Post-Tin Plated
Quick Disconnect Terminal, 16-20AWG, Brass, Female, 15mm, Tin Plated, T/R
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²

Descriptions

Descriptions of Molex 94030-3911 provided by its distributors.

Quick Disconnect, Female, for (1.00-2.50mm²) 14-16 AWG Wire, Accepts 6.35 x 0.81mm Tab
CRIMP TERMINAL, 6.3X0.8MM; Connector Type:Disconnect; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm; Wire Size (AWG):16AWG to 14AWG; Contact Material:Brass; Contact Plating:Tin; Wire Size Range (AWG):16-14AWG
Terminal, Female Disconnect 0.25In Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie 94030; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Aislante, Color:- |Molex 94030-3911
FEMALE QUICK DISCONN, 6.35MM, 16-14AWG;; FEMALE QUICK DISCONN, 6.35MM, 16-14AWG; Product Range:94030 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0940303911
  • 940303911