Molex 93405-0508

1.27mm Pitch Picoflex Header, Reverse Footprint, 8 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93405-0508.

IHS

Datasheet2 pages11 years ago

Farnell

TME

Master Electronics

element14 APAC

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-09-30
LTD Date2018-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)
Pin Header, 6 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, 10 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
TE Connectivity / AMP292227-7
7-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin Plated, Beige, SMD, 17mm × 4.8768mm × 9.2mm
HIROSE ELECTRICDF13-8P-1.25H(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 93405-0508 provided by its distributors.

1.27mm Pitch Picoflex Header, Reverse Footprint, 8 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
HEADER CONNECTOR,PCB MNT,8 CONTACTS,PIN,0.05 PITCH,LOCKING,BEIGE
Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD Picoflex® Embossed T/R
PICOFLEX SERIES, VERTICAL SMNT IDC CONN PLUG, 8 WAY, 2 ROW, 1.27MM PITCH
CONNECTOR, HEADER, 8 POSITION, 2ROW, 1.27MM
8CCT REVERSE PICOFLEX SMT HEA DER
CONNECTOR, HEADER, 8POS, 2ROW, 1.27MM; Product Range:MOLEX - Picoflex 93405 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Series:Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0934050508
  • 93405-0508.
  • 934050508