Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90814-3008

8pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 13.94mm(Length)*6.9mm(height)

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3008.

IHS

Datasheet2 pages7 years ago

Farnell

Molex

Master Electronics

Electro Sonic

CAD Models

Download Molex 90814-3008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2007-11-02
LTD Date2007-11-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Header,Push-Pull 1 8pin Push-pull type Male Blade SMD mount 5.0038mm(width)
Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount Straight, Picoflex 90814
8pin 1.27mm 1 Header,Push-Pull 2.4A 610nm Palladium Nickel Alloy SMD mount
HIROSE ELECTRICDF13A-8P-1.25H(21)
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R
HIROSE ELECTRICDF13-8P-1.25H(21)
DF13 Series 8 Position 1.25 mm Pitch SMT Right Angle Pin Header Connector
HIROSE ELECTRICDF13A-8P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 90814-3008 provided by its distributors.

8pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 13.94mm(Length)*6.9mm(height)
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 8 Circuits, Tube, Natural
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
HEADER, 1.27MM, 8WAY; Pitch Spacing:1.27mm; No. of Rows:1; No. of Contacts:8; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:1.27mm; No. of Ways:8; Termination Method:Solder
Wire-Board Conn, Header, 8Way, 1.27Mm; Rango De Producto:Serie Picoflex 90814; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:8; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |Molex 90814-3008

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143008
  • 908143008