Molex 90663-1642

Header Connector, pcb Mount, recept, 64 Contacts, pin, 0.1 Pitch, pc Tail Terminal, latch & Eject
$ 4.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90663-1642.

IHS

Datasheet6 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.73
$ 4.62
$ 4.62
Stock
1,272
10,749
10,749
Authorized Distributors
2
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Header Connector,pcb Mount,recept,60 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject
TE Connectivity1-5499923-2
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-5499160-2
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP147065-1
Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole
Molex 70280-0700 Headers & Wire Housings, Cgrid Vt Bkwy Header 30 Sau 64 Circuit, (240/175)

Descriptions

Descriptions of Molex 90663-1642 provided by its distributors.

Header Connector,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 64 Circuits
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole QF-50™ Tray
QF50 SRD HDR VT W/ELV .76AU 64CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906631642
  • 906631642