TE Connectivity 5499160-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 7.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499160-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Farnell

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+309%

CAD Models

Download TE Connectivity 5499160-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.777
$ 8.8
Stock
17,828
1,025
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499910-9
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight, AMP-LATCH
TE Connectivity5499206-9
Conn Ejector Header M 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102156-9
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pin Header, 40 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity1-103169-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity2-146257-0
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5499160-9 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package
40pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold palladium Black Through hole mounting 70.1mm(Length)*8.53mm(height)
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
A/L UNIV HDR 40P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499160-9 | Internal Number: 5499160-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499160-9.