Molex 90571-1141

Molex Wire-to-Board Connector, QF-50 Series, Right Angle, TH, 2.54mm Pitch, 14-Pin Double Row
$ 2.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90571-1141.

IHS

Datasheet2 pages12 years ago

Molex

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.2
$ 0.93
$ 0.93
Stock
24
11,573
11,573
Authorized Distributors
1
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

C-Grid III Through Hole PCB Header, Straight, 14 Contacts, 2 Rows, 2.54mm Pitch
TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
TE Connectivity5499910-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW Series
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 16 Circuits

Descriptions

Descriptions of Molex 90571-1141 provided by its distributors.

Molex Wire-to-Board Connector, QF-50 Series, Right Angle, TH, 2.54mm Pitch, 14-Pin Double Row
Board Connector, 14 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Eject
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole QF-50™
Header Connector,pcb Mount,recept,14 Contacts,pin,0.1 Pitch,pc Tail Terminal,eject Lever |Molex 90571-1141
2.54mm Pitch QF-50 Header, Vertical, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 14 Circuits, 0.1 µm Gold (Au)
Cross Referenced to MOLEX - Part MOL90571-1141
14P IDC HEADER STRAIGHT 2 ROW RoHSconf
HEADERS, 2.54MM 14P VERT HDR 2R W/EJECT LVR
QF50 Srd Hdr Vt W/ELv Yel .1Au 14Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.905711141
  • 0905711141
  • 905711141