Molex 90327-3368

Conn IDC Connector RCP 12 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-3368.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Molex

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.85%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex Bag
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions20021444-00010T1LF
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube
Push-Pull Receptacle, 1.27mm Pitch, 10 Pos, 5.2A, Gold Plated, TH, 6.35mm L × 5.08mm H
Conn IDC Connector RCP 12 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
Amphenol Communications Solutions20021321-00012T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight

Descriptions

Descriptions of Molex 90327-3368 provided by its distributors.

Conn IDC Connector RCP 12 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
26-28 AWG Receptacle 2.54mm 2 12pin 610nm palladium white IDC wire mounting£¬free hanging£¬Through hole mounting 17.75mm(Length)*7mm(height)
RECEPTACLE, 1.27MM, 12WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:12; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:1.27mm; No. of Ways:12; Termination Method:IDC / IDT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273368
  • 903273368