Molex 90327-3310

Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex Bag
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-3310.

element14 APAC

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

TME

Newark

Molex

Farnell

Inventory History

3 month trend:
-12.51%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Push-Pull Receptacle, 1.27mm Pitch, 10 Pos, 5.2A, Gold Plated, TH, 6.35mm L × 5.08mm H
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile
Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021311-00008T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x4 positions

Descriptions

Descriptions of Molex 90327-3310 provided by its distributors.

Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Gold (Au) Plated, Bag
Molex IDCConnector, Picoflexseries, Mother seat, 10road, 2line, 1.27mmPitch, Cable installation
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Molex 90327-3310
Picoflex IDT Receptacle, Straight, 10 Contacts, 2 Rows, 1.27mm Pitch
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2.54 mm, Gold, Phosphor Bronze, Cable Mount
Headers & Wire Housings 1.27MM IDT 10P LOPRO AU
Cross Referenced to MOLEX - Part MOL90327-3310
10CKT CONN IDT PICOFLEX .050IN
10 WAY IDT HOUSING,1.27MM PITCH LOW PROF
Socket Header PCB - Vertical 10P
CONN, IDC RCPT, 10P, 2ROW, 1.27 MM, WHT; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273310
  • 90327-3310 .
  • 903273310