Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90151-2164

C-Grid III PC Board Connector Dual Row Vertical 64 Circuits Tin (Sn) Plating
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90151-2164.

IHS

Datasheet6 pages7 years ago

Molex

Arrow Electronics

CAD Models

Download Molex 90151-2164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.24
$ 19.667
Stock
33,260
34,290
Authorized Distributors
3
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
64
64
Number of Rows
2
2
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-10-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity3-215307-2
Btb Conn, Rcpt, 64Pos, 2Row, 2.54Mm; |Te Connectivity Amp 3-215307-2
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity3-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity3-215309-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-HoleCarton
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Board Stackers & Spacers, Socket Strip, 2.54 mm, 64 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of Molex 90151-2164 provided by its distributors.

C-Grid III PC Board Connector Dual Row Vertical 64 Circuits Tin (Sn) Plating
Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
PCB Receptacle, Female Contact, 64 Contacts, 2 Rows, 2.54 mm, Tin, Phosphor Bronze, Straight, 3 A
Headers & Wire Housings CGrid PCB Conn DR Vt TnA 64Ckt
Connector, Pcb, Vert, 2.54Mm, 64Way; |Molex 90151-2164
Cross Referenced to MOLEX - Part MOL90151-2164
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901512164
  • 901512164