Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90136-1108

C-Grid III Header Single Row Vertical Shrouded 8 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90136-1108.

IHS

Datasheet3 pages7 years ago

HQonline

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+13.76%

CAD Models

Download Molex 90136-1108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 8 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
KK 254 Wire-to-Board Header Single Row Vertical 8 Circuits PA Polyamide Nylon Tin (Sn) Plating
C-Grid III 90121 ROHS3Compliant Tin Solder Connector Header, Breakaway 118.1muin 3.00mum
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip

Descriptions

Descriptions of Molex 90136-1108 provided by its distributors.

C-Grid III Header Single Row Vertical Shrouded 8 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
8-Pin Header, 2.54mm Pitch, Latch Holder, 3A, Tin Plated, Black, TH, 21.51mm (L) × 7.21mm (H)
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: C-Grid III 90136 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901361108
  • 901361108