Molex 90122-0123

Pin Header, 6 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, Wire-to-Board
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90122-0123.

IHS

Datasheet6 pages7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.02%

CAD Models

Download Molex 90122-0123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.848
$ 1.19
Stock
30,608
40,060
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-10-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray
Pin Header, 6 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, Wire-to-Board
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TD Series, Unshrouded

Descriptions

Descriptions of Molex 90122-0123 provided by its distributors.

Pin Header, 6 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, Wire-to-Board
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 6 Circuits, 4µm Tin (Sn) over Nickel (Ni)
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901220123
  • 901220123