Molex 95503-2661

Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST Through Hole 6 Terminal Single Port Tray
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95503-2661.

Newark

Technical Drawing7 pages6 years ago
Datasheet7 pages19 years ago
Datasheet2 pages10 years ago

Upverter

TME

Sager Electronics

HQonline

Inventory History

3 month trend:
+26.12%

CAD Models

Download Molex 95503-2661 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Connectors / Ethernet Connectors Jk Vert .062 6/4 Flangeless Low Pro
Modular Connectors / Ethernet Connectors 6P4C STRANDED FLAT
Modular Connector Plug, 6 POS, Crimp, ST, Cable Mount, 1 Port
Conn Modular Plug PL 4 POS Crimp ST Cable Mount 6 Terminal 1 Port
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 95503-2661 provided by its distributors.

Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST Through Hole 6 Terminal Single Port Tray
Modular Connectors / Ethernet; MOLEX; 95503-2661; Through Hole; 1; Gold; Straight
Modular Jack, Vertical, Top Entry, Through Hole,6/6, No Key Version, Tray
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors MDJCK 6/6 VT TH
Connector RJ-11 Female 6 Position 2.54mm Solder Straight Thru-Hole 6 Te
MODULAR CONN, 6P6C, JACK, CAT3, TH; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole
RJ Connector Type = RJ11 / Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = PCB / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.955032661
  • 0955032661
  • 95503-2661.
  • 955032661