Harwin M7566-05

Harwin M7566-05 Female Jumper Socket 2 Pos Open Shunt Red Unshrouded
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M7566-05.

JRH Electronics

Datasheet1 page7 years ago

Farnell

element14 APAC

TME

Mouser

Inventory History

3 month trend:
+27.87%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
Amphenol Communications Solutions63429-202LF
Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Amphenol Communications Solutions71363-102LF
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38μm (15μin.) Gold Plating
Amphenol Communications Solutions71363-202LF
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76μm (30μin.) Gold Plating
HarwinM7565-05
HARWIN M7565-05 Jumper (Busbar), Jumper Socket, M20 Connectors, 2 Ways, 2.54 mm

Descriptions

Descriptions of Harwin M7566-05 provided by its distributors.

Harwin M7566-05 Female Jumper Socket 2 Pos Open Shunt Red Unshrouded
2.54mm (0.1") Pitch Open Top Jumper Socket, multi-usage, gold, Red"
HARWIN jumper cap, 2road, 2.54mmPitch, red, gold plated contacts
Connector Accessory, Jumper Socket, M20; |Harwin M7566-05
Terminals and Hardware JUMPER SOCKET RED
JUMPER, 2WAY, 2.54MM - More Details
Conn Jumper F 2 POS 2.54mm ST Bag
JUMPER SOCKET, RED, 2.54MM, 2WAY; Accessory Type: Jumper Socket; For Use With: M20 Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 25mohm; Current R

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR