Harwin M7685-05

HARWIN jumper cap, 2road, 2.54mmPitch, red, gold plated contacts
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M7685-05.

Newark

Datasheet1 page7 years ago
Datasheet1 page13 years ago

Master Electronics

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
+5.37%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
HarwinM7686-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 10mm high, gold
HarwinM7687-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 10mm high, gold
HarwinM7683-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 14mm high, gold
2.54mm Pitch C-Grid® Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Pin Stop
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Harwin M7685-05 provided by its distributors.

HARWIN jumper cap, 2road, 2.54mmPitch, red, gold plated contacts
Jumper (Busbar), Jumper, M20 Connectors, 2 Ways, 2.54 mm, M20
Terminals and Hardware 10mm JUMPER SOCKET W/HNDL RED
2 Pos. Female Jumper Socket Handle Shunt Red
Jumper Socket, 10Mm, Red; |Harwin M7685-05
Conn Jumper F 2 POS 2.54mm ST Bulk/Loose
10mm Jumper Socket with handle Red
JUMPER SOCKET, 10MM, RED; Accessory Type: Jumper; For Use With: M20 Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: M20 Series; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 3mohm; Current Rating: 3

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR